16-bit CISC microcontroller featuring 48KB Flash memory and 2KB RAM. Operates at up to 20MHz with a 16-bit data bus width. Offers I2C and UART/USART interfaces, 39 programmable I/Os, and 8 timers/counters. Includes PWM, WDT, DMA, and Voltage Detect peripherals. Supports 3V to 5.5V supply voltage and operates from -40°C to 85°C. Packaged in LQFP for surface mounting.
Renesas M30260F6AGP#U3 technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | M16C™ M16C/Tiny/26A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30260F6AGP#U3 to view detailed technical specifications.
No datasheet is available for this part.