Renesas M30260F6BGP#U9A technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, Voltage Detect |
| Series | M16C™ M16C/Tiny/26A |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30260F6BGP#U9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
