16-bit microcontroller (MCU) featuring 64KB Flash memory and 39 I/O lines. Operates with a supply voltage range of 4.2V to 5.5V, supporting 3/5V power supplies. Housed in a 48-pin LQFP (LFQFP) square flatpack package with a 0.5mm terminal pitch, measuring 7mm x 7mm. Designed for industrial temperature ranges (-40°C to 85°C) and utilizes CMOS technology. Surface mountable with gull wing terminals, this component is RoHS and REACH SVHC compliant.
Renesas M30260F8AGP#U3A technical specifications.
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/O Lines | 39 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30260F8AGP#U3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
