
16-bit CISC microcontroller featuring 64KB Flash memory, operating from 3V to 5.5V supply. This surface-mount device utilizes a 48-pin LQFP package with a 0.5mm terminal pitch, offering 39 I/O lines. Designed for industrial temperature ranges (-40°C to 85°C), it supports a peak reflow temperature of 260°C for 20 seconds and is RoHS and REACH SVHC compliant.
Renesas M30260F8TGP#U3 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 39 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30260F8TGP#U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
