16-bit CISC microcontroller featuring an M16C/60 core, operating up to 20 MHz. This MCU offers 48KB of ROM for program memory and 2KB of RAM. It includes 39 programmable I/Os, 8 timers, and 3 UART interfaces. The device supports a maximum operating supply voltage of 5.5V and integrates 12 ADC channels from a single ADC.
Renesas M30260M6A-102GP#U3 technical specifications.
| Family Name | R8C |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | M16C/60 |
| Program Memory Type | ROM |
| Program Memory Size | 48KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 39 |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 3 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M30260M6A-102GP#U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.