The M30262F3GP#D5 is a 24KB FLASH microcontroller from Renesas, operating at a maximum frequency of 20MHz. It features 38 programmable I/Os and 8 timers/counters. The device is packaged in a LQFP package and is suitable for surface mount applications. The microcontroller operates over a temperature range of -20°C to 85°C and has a maximum power dissipation of 300mW. It also includes a watchdog timer and DMA peripherals.
Renesas M30262F3GP#D5 technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | M16C™ M16C/Tiny/26 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.