
16-bit CISC microcontroller featuring an M16C/60 core and 20 MHz clock speed. This surface-mount device offers 24KB Flash program memory, 1KB RAM, and 33 programmable I/Os. It includes 8 timers and 2 UART interfaces, with a single 10-channel ADC. Packaged in a 42-pin SSOP with gull-wing leads, it operates from 3.3V to 5.5V.
Renesas M30263F3AFP#D9 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 17.5 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Weight (g) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | R8C |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | M16C/60 |
| Program Memory Type | Flash |
| Program Memory Size | 24KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 33 |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| ADC Channels | 10 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M30263F3AFP#D9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.