Renesas M30263F3AFP#U9A technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Data Bus Width | 16b |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | M16C™ M16C/Tiny/26A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30263F3AFP#U9A to view detailed technical specifications.
No datasheet is available for this part.