16-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This 42-terminal device operates within a -20°C to 85°C temperature range, with a nominal supply voltage of 5V (3V to 5.5V). Includes 39 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 42-pin SSOP (R-PDSO-G42) with dimensions of 8.4mm x 17.5mm and 0.80mm pitch.
Renesas M30263F8AFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G42 |
| Width | 8.4 |
| Length | 17.5 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30263F8AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.