Renesas M30280F6HP#U9B technical specifications.
| Length | 12mm |
| Max Frequency | 24MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 71 |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 24RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30280F6HP#U9B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.