16-bit microcontroller (MCU) featuring 96KB Flash memory and 71 I/O lines. Operates at a maximum frequency of 20MHz with a supply voltage range of 3V to 5.5V. Housed in an 80-pin, 12mm square, low-profile fine-pitch flatpack (LFQFP) with gull wing terminals on a 0.5mm pitch. Industrial temperature grade, suitable for surface mounting, and compliant with RoHS and REACH SVHC standards.
Renesas M30280FAHP#U7B technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 12mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 71 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30280FAHP#U7B to view detailed technical specifications.
No datasheet is available for this part.