
The M30281FCHP#U3B is a 55-pin microcontroller from Renesas with a maximum supply voltage of 5.5V and minimum supply voltage of 4.2V. It has a moisture sensitivity level of 3 and is compliant with Reach SVHC and RoHS regulations. The device is available in a square LFQFP package with a terminal pitch of 0.5mm and a terminal position of quad. It operates at a speed of 24RPM and is designed for surface mount applications with gull wing terminals.
Renesas M30281FCHP#U3B technical specifications.
| Length | 10mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 55 |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 24RPM |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30281FCHP#U3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
