
16-bit CISC microcontroller featuring 96KB Flash memory and 8KB RAM. Operates at up to 20MHz with 71 programmable I/Os. Supports I2C, CAN, and UART interfaces, with 9 timers/counters and integrated peripherals including POR, PWM, WDT, DMA, and Voltage Detect. Packaged in an 80-pin LQFP for surface mounting, this lead-free component operates from 3V to 5.5V and has an operating temperature range of -20°C to 85°C.
Renesas M30290FAHP#U9A technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, CAN, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 71 |
| Number of Programmable I/O | 71 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | M16C™ M16C/Tiny/29 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30290FAHP#U9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
