
16-bit Flash microcontroller operating at 20MHz, featuring 71 I/O lines. This surface-mount device utilizes CMOS technology and is housed in a 12mm x 12mm square LQFP package with a 0.5mm terminal pitch. It supports supply voltages from 3V to 5.5V and operates within an industrial temperature range of -40°C to 85°C. Maximum supply current is 18mA.
Renesas M30290FATHP technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 71 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M30290FATHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
