
16-bit microcontroller (MCU) featuring 96KB Flash memory, housed in an 80-pin LFQFP square flatpack package with a 0.5mm terminal pitch. This surface-mount component operates within an industrial temperature range of -40°C to 85°C, supporting supply voltages from 3V to 5.5V. It offers 71 I/O lines and is constructed with CMOS technology. The package dimensions are 12mm in length and width, with a maximum seated height of 1.7mm. This component is RoHS and REACH SVHC compliant.
Renesas M30290FATHP#U3A technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 71 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30290FATHP#U3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
