16-bit CISC microcontroller featuring a 16 MHz clock rate and M16C/60 core. This MCU offers 96KB of Flash program memory and 8KB of RAM. It includes 71 programmable I/Os, 9 timers, and interfaces for CAN, I2C, and 3 UARTs. The component is housed in an 80-pin LQFP package with a 0.5mm pin pitch, suitable for surface mounting. Operating voltage ranges from 5V to 5.5V, with an extended temperature range of -40°C to 125°C. Features 27 ADC channels.
Renesas M30290FAVHP#U3A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BDD |
| Family Name | M16C |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | M16C/60 |
| Program Memory Type | Flash |
| Program Memory Size | 96KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 71 |
| Programmability | Yes |
| Number of Timers | 9 |
| Interface Type | CAN/I2C/UART |
| CAN | 1 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 3 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 27 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M30290FAVHP#U3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.