16-bit Flash microcontroller operating at up to 20MHz, featuring 71 I/O lines and an automotive temperature grade (-40°C to 125°C). This LQFP-80 packaged component offers a 5V nominal supply voltage (4.2V-5.5V range) and includes PWM channels, ADC, and DMA channels. The 12x12mm package with 0.50mm pitch provides 80 terminals.
Renesas M30290FCVHP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30290FCVHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.