Renesas M30290FCVHP#U7A technical specifications.
| Package/Case | LQFP |
| Frequency | 16MHz |
| Interface | I2C, CAN, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 71 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Series | M16C™ M16C/Tiny/29 |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30290FCVHP#U7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.