16-bit Flash microcontroller featuring a 16MHz clock speed and a maximum frequency of 20MHz. This automotive-grade component offers 55 I/O lines and operates within a supply voltage range of 4.2V to 5.5V, with a nominal voltage of 5V. It includes PWM channels, an ADC, and DMA channels, all housed in a 64-terminal PQFP package measuring 10 x 10 mm with a 0.50 mm pitch. Operating temperature range is -40°C to 125°C.
Renesas M30291FAVHP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30291FAVHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.