
16-bit microcontroller featuring 96KB FLASH memory and 8KB RAM. Operates at up to 20MHz with internal oscillator. Offers 55 programmable I/Os and supports I2C, CAN, and UART/USART interfaces. Includes 9 timers/counters and peripherals such as POR, PWM, WDT, DMA, and Voltage Detect. Packaged in a 64-pin LQFP for surface mounting, with an operating temperature range of -40°C to 125°C and a supply voltage of 4.2V to 5.5V.
Renesas M30291FAVHP#U3A technical specifications.
| Package/Case | LQFP |
| Frequency | 20MHz |
| Interface | I2C, CAN, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | M16C™ M16C/Tiny/29 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30291FAVHP#U3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
