16-bit microcontroller featuring a 16MHz clock speed and FLASH ROM programmability. This integrated circuit offers 98304 words of ROM and 5120 bytes of RAM. It includes 88 I/O lines, a 16-bit external data bus, and a 20-bit address bus. The device supports a supply voltage range of 3V to 5.5V with a nominal 3.3V. Operating within a temperature range of -20°C to 85°C, it is housed in a 100-terminal PQFP package with dimensions of 14mm x 20mm and a 0.65mm pitch. Features include DMA channels and an ADC.
Renesas M30302FAPFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 5120 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30302FAPFP to view detailed technical specifications.
No datasheet is available for this part.