
The M30302FAPFP#U3 is a microcontroller from Renesas with 88 I/O lines and a maximum frequency of 16MHz. It operates within a supply voltage range of 3V to 5.5V and is packaged in a QFP style with dimensions of 20mm in length and 14mm in width. The device is compliant with RoHS and Reach SVHC regulations and features a surface mount package with a terminal pitch of 0.65mm and a terminal position of QUAD.
Renesas M30302FAPFP#U3 technical specifications.
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 88 |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30302FAPFP#U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
