16-bit microcontroller featuring 16MHz clock speed and 196KB FLASH ROM with 6KB RAM. This PQFP100 package, measuring 14x14mm with a 0.50mm pitch, offers 88 I/O lines and a 20-bit address bus. Operating within a 3V to 5.5V supply range, it includes a 16-bit external data bus, DMA channels, and an ADC. Designed for operation between -20°C and 85°C.
Renesas M30302FEPGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 6144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30302FEPGP to view detailed technical specifications.
No datasheet is available for this part.