
16-bit CMOS Microcomputer featuring surface mountable Plastic Quad Flat Package (PQFP) with 100 pins (PQFP, QFP family, MO-112CC-1). Package dimensions are 20mm length, 14mm width, and 2.8mm height with a 0.65mm pin pitch. Offers programmable functionality with I2C (3 channels), IEBus, and UART (3 channels) interfaces.
Renesas M30302MAP-073FP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.8 |
| Seated Plane Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 1.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112CC-1 |
| Programmability | Yes |
| Interface Type | I2C/IEBus/UART |
| CAN | 0 |
| I2C | 3 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 3 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M30302MAP-073FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.