16-bit microcontroller featuring a 16MHz clock speed and 88 I/O lines. This device offers 16-bit external data bus and 20-bit address bus widths, with OTPROM for programmability. It includes PWM channels, ADC, DMA channels, and DAC channels. Operating within a temperature range of -20°C to 85°C, this 100-terminal microcontroller is housed in a 100-pin PQFP package. Supply voltage ranges from 4.5V to 5.5V nominal 5V.
Renesas M30620ECFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30620ECFP to view detailed technical specifications.
No datasheet is available for this part.