16-bit microcontroller operating at a maximum clock frequency of 16MHz. Features 88 I/O lines, a 20-bit address bus, and a 16-bit external data bus. Includes OTPROM for programmability, PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 100-terminal PQFP with a JEDEC code of S-PQFP-G100, measuring 14mm x 14mm. Operates within a temperature range of -20°C to 85°C with a nominal supply voltage of 5V (4.5V to 5.5V).
Renesas M30620ECGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30620ECGP to view detailed technical specifications.
No datasheet is available for this part.