
16-bit CISC microcontroller featuring 128KB Flash memory and 10KB RAM. Operates at up to 16MHz with an internal oscillator. Offers 85 I/Os, including 87 programmable I/Os, and supports UART/USART interfaces. Includes peripherals such as PWM, WDT, and DMA, with 11 timers/counters. Packaged in a 100-pin PQFP for surface mounting, with an operating voltage range of 4.2V to 5.5V.
Renesas M30620FCAFP#D5 technical specifications.
| Access Time | 16us |
| Package/Case | BQFP |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Series | M16C™ M16C/60/62A |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas M30620FCAFP#D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
