
16-bit microcontroller (MCU) featuring 128KB FLASH memory and 10KB RAM. Operates at a maximum frequency of 16MHz with a 16-bit data bus width. Offers UART and USART interfaces, 11 timers/counters, and peripherals including PWM, WDT, and DMA. Housed in a BQFP surface mount package, it supports an operating supply voltage of 5V (4.2V to 5.5V) and operates within a temperature range of -40°C to 85°C.
Renesas M30620FCAFP#U3 technical specifications.
| Access Time | 16us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Series | M16C™ M16C/60/62A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30620FCAFP#U3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
