16-bit microcontroller featuring a 16MHz clock speed and 131072 words of FLASH ROM. This integrated circuit offers 10240 bytes of RAM, 88 I/O lines, and a 20-bit address bus. Designed for operation between -20°C and 85°C, it includes PWM channels, ADC, DAC, and DMA capabilities. The component is housed in a 100-terminal PQFP package with dimensions of 14 x 14 mm and a 0.50 mm pitch.
Renesas M30620FCAGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30620FCAGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.