16-bit microcontroller with 128KB FLASH memory and 10KB RAM. Features a 16MHz clock speed, 16µs access time, and operates from a 3V to 3.6V supply. Includes UART and USART interfaces, 11 timers/counters, and peripherals such as PWM, WDT, and DMA. This surface mount IC is housed in a 100-pin LQFP package with 87 programmable I/Os.
Renesas M30620FCNGP#U3 technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Series | M16C™ M16C/60 |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30620FCNGP#U3 to view detailed technical specifications.
No datasheet is available for this part.