
The M30620FCNGP#U5 is a 128KB FLASH microcontroller from Renesas, operating at a maximum frequency of 16MHz and a supply voltage of 3.3V. It features a 16-bit data bus width and supports UART and USART interfaces. The device is packaged in a lead-free LQFP package and has a maximum operating temperature of 85°C. It also includes peripherals such as PWM, WDT, and DMA.
Renesas M30620FCNGP#U5 technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 85 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Series | M16C™ M16C/60 |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30620FCNGP#U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
