The 24RPM CMOS IC is a general-purpose integrated circuit designed for industrial applications. It operates within a temperature range of -40°C to 85°C and is powered by 3/5V supplies. The IC is packaged in a QFP100 format with a rectangular shape and a flatpack style. The terminals are gull wing in form and have a quad position with a pitch of 0.635mm. The IC is suitable for surface mount applications.
Renesas M30620FCPFP#D3C technical specifications.
| JESD-30 Code | R-PQFP-G100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.7X.9 |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 24RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M30620FCPFP#D3C to view detailed technical specifications.
No datasheet is available for this part.