
16-bit microcontroller featuring 128KB Flash memory, operating at a maximum frequency of 16MHz. This surface-mount device utilizes CMOS technology and is housed in a 100-pin QFP (FLATPACKMeter) rectangular plastic package with gull wing terminals on a 0.65mm pitch. It supports a supply voltage range of 3V to 5.5V, with a nominal 5V, and operates within an industrial temperature range of -40°C to 85°C. The component offers 88 I/O lines and is RoHS and Reach SVHC compliant.
Renesas M30620FCPFP#U3C technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | R-PQFP-G100 |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 24RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30620FCPFP#U3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
