
16-bit CISC microcontroller featuring 128KB ROM and 10KB RAM. Operates at up to 16 MHz with 87 programmable I/Os. Includes 11 timers, 3 UART interfaces, and a single ADC with 10 channels. Housed in a 100-pin LQFP package for surface mounting, with a 0.5mm pin pitch. Supports a maximum operating voltage of 5.5V and operates within a temperature range of -20°C to 85°C.
Renesas M30620MCA-8B3GP#D3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Family Name | M16C |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | M16C |
| Program Memory Type | ROM |
| Program Memory Size | 128KB |
| RAM Size | 10KB |
| Number of Programmable I/Os | 87 |
| Programmability | Yes |
| Number of Timers | 11 |
| Interface Type | SIM/UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 3 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 10 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M30620MCA-8B3GP#D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.