16-bit microcontroller featuring 131072 words of MROM and 10240 bytes of RAM. Operates with a maximum clock frequency of 16 MHz and supports an 88-line I/O configuration. Includes a 16-bit external data bus and a 20-bit address bus. This 100-terminal device, housed in a 14x14mm S-PQFP-G100 package, offers PWM channels, ADC, DAC, and DMA capabilities. Operates within a supply voltage range of 4.2V to 5.5V, with a nominal 5V supply, and a maximum supply current of 50mA. Environmental specifications include an operating temperature range from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |