The M30620SGP microcontroller is a 16-bit device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 100 terminals in a quad terminal position and is packaged in a 100-pin quad flatpack. The device operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.2V and a maximum supply voltage of 5.5V. It has a maximum clock frequency of 16 MHz and supports 16-bit data bus width, 20-bit address bus width, and 88 I/O lines.
Renesas M30620SGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30620SGP to view detailed technical specifications.
No datasheet is available for this part.