16-bit microcontroller featuring a 16MHz clock speed and 71 I/O lines. This FLASH memory microcontroller operates within a temperature range of -20°C to 85°C and supports a supply voltage from 4.2V to 5.5V. The component includes PWM channels, an ADC, DMA channels, and DAC channels, housed in an 80-terminal PQFP package measuring 14mm x 14mm with a 0.65mm pitch.
Renesas M30621FCAGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30621FCAGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.