16-bit microcontroller featuring a 16MHz clock speed and FLASH ROM programmability. This PQFP80 packaged component offers 71 I/O lines, PWM channels, an ADC, DMA channels, and DAC channels. Operating within a temperature range of -20°C to 85°C, it supports a nominal supply voltage of 3.3V. The package is a 14mm x 14mm plastic quad flat package with an 80-pin count and 0.65mm pitch.
Renesas M30621FCNGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30621FCNGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.