16-bit microcontroller featuring MROM, operating at up to 24MHz. This PQFP80 package, measuring 14 x 14 mm with a 0.65 mm pitch, offers 80 terminals and 71 I/O lines. It supports a supply voltage range of 3V to 5.5V, with a nominal 5V, and has a maximum supply current of 20mA. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels, with 131072 words of ROM and 10240 bytes of RAM. Operating temperature range is -20°C to 85°C.
Renesas M30621MCP-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30621MCP-XXXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.