
16/32-bit CISC microcontroller featuring 128KB EPROM program memory and 5KB RAM. This surface-mount device operates at a maximum clock rate of 16 MHz and offers 87 programmable I/Os. It includes 11 timers, 3 UART interfaces, and 26 ADC channels with 8-bit DAC capabilities. Packaged in a 100-pin PQFP with gull-wing leads, it supports a maximum operating supply voltage of 5.5V and operates within a temperature range of -40°C to 85°C.
Renesas M30622ECTFP#UKJ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | M16C |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | EPROM |
| Program Memory Size | 128KB |
| RAM Size | 5KB |
| Number of Programmable I/Os | 87 |
| Programmability | Yes |
| Number of Timers | 11 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 3 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 26 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M30622ECTFP#UKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.