16-bit/32-bit CISC microcontroller featuring 64KB Flash memory, operating at up to 16MHz. This surface-mount device supports 3V/5V power supplies with a maximum operating voltage of 5.5V and a minimum of 3V. It offers 88 I/O lines and is housed in a 100-pin LQFP (LFQFP) square plastic package with a 0.5mm terminal pitch. Operating temperature range is -20°C to 85°C, with a maximum supply current of 27mA.
Renesas M30622F8PGP#U9C technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 24RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas M30622F8PGP#U9C to view detailed technical specifications.
No datasheet is available for this part.