16-bit microcontroller featuring 32768 words of MROM and 3072 bytes of RAM. Operates with a maximum clock frequency of 16 MHz and supports an external data bus width of 16 bits with a 20-bit address bus. Offers 88 I/O lines, PWM channels, ADC, DAC, and DMA channels. Encased in a 100-terminal QUAD JEDEC R-PQFP-G100 package, with a supply voltage range of 4.2V to 5.5V and a maximum supply current of 50mA. Operates within a temperature range of -20°C to 85°C.
Renesas M30622M4A-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30622M4A-XXXFP to view detailed technical specifications.
No datasheet is available for this part.