Automotive-grade 16-bit microcontroller featuring a 16MHz clock speed and 65536 words of MROM. This PQFP100 packaged MCU offers 4096 bytes of RAM, 88 I/O lines, and a 20-bit address bus. It operates across a -40°C to 125°C temperature range with a nominal 5V supply voltage. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels.
Renesas M30622M8V-XXXFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30622M8V-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.