16-bit microcontroller featuring a 16MHz clock speed and 131072 words of MROM. This device offers 5120 bytes of RAM, 88 I/O lines, and a 16-bit external data bus with a 20-bit address bus. It operates within an automotive temperature grade from -40°C to 125°C, with a supply voltage range of 4.2V to 5.5V. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. The component is housed in a 100-terminal PQFP package.
Renesas M30622MCV-XXXFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 5120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30622MCV-XXXFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.