16-bit microcontroller featuring 262144 words of MROM and 12288 bytes of RAM. Operates with a maximum clock frequency of 16 MHz and supports an 88-line I/O configuration. Includes 16-bit external data bus and 20-bit address bus capabilities. Equipped with PWM channels, ADC, DAC, and DMA channels for versatile functionality. Housed in a 100-terminal S-PQFP-G100 package, with a 14mm x 14mm footprint, operating within a -20°C to 85°C temperature range and a 3V to 3.6V supply voltage.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |