16-bit microcontroller operating at up to 16MHz, featuring 100 terminals in a 14x14mm PQFP package with 0.50mm pitch. This device offers 88 I/O lines, a 20-bit address bus, and a 16-bit external data bus. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. It operates within a temperature range of -20°C to 85°C and supports a supply voltage from 4.2V to 5.5V, with a nominal 5V. Internal RAM is 3072 bytes.
Renesas M30622SAGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30622SAGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.