16-bit microcontroller featuring FLASH ROM, 69632 words of program memory, and 4096 bytes of RAM. Operates at a maximum clock frequency of 24MHz, with 71 I/O lines. Supports PWM, ADC, DAC, and DMA functionality. Packaged in an 80-terminal PQFP with dimensions of 14x14mm and a 0.65mm pitch. Operating temperature range from -20°C to 85°C, with a nominal supply voltage of 5V.
Renesas M30623F8PGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 69632 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30623F8PGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.