16-bit microcontroller featuring 71 I/O lines and a maximum clock frequency of 16 MHz. Operates within a temperature range of -20°C to 85°C, with a nominal supply voltage of 5V (4.2V to 5.5V). Includes PWM channels, ADC, DMA channels, and DAC channels. Housed in an 80-terminal S-PQFP-G80 package with dimensions of 14mm x 14mm.
Renesas M30623M8A-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30623M8A-XXXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.