16-bit microcontroller featuring a 16MHz clock speed and 131072 words of MROM. This PQFP80 packaged device offers 5120 bytes of RAM, 71 I/O lines, and an 8-bit external data bus with a 20-bit address bus. Operating across an industrial temperature range of -40°C to 85°C, it supports PWM, ADC, DMA, and DAC functionalities. Supply voltage ranges from 4.2V to 5.5V with a nominal 5V, and maximum supply current is 38mA.
Renesas M30623MCT-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 5120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M30623MCT-XXXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.