16-bit microcontroller featuring a maximum clock frequency of 16 MHz and a speed of 24. This device offers 327680 words of MROM and 16384 bytes of RAM, with 114 I/O lines. It operates within a supply voltage range of 3V to 5.5V, with a nominal 5V, and a maximum supply current of 20mA. The microcontroller includes PWM channels, ADC, DAC, and DMA channels, with external data bus and address bus widths of 16 and 20 bits respectively. Packaged in a 128-terminal R-PQFP-G128 format, it supports an operating temperature range of -20°C to 85°C.
Renesas M30623MWP-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | OTHER |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 327680 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M30623MWP-XXXGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.